- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532MCBE2
Littelfuse / C&K
8532MCBE2
The 8532MCBE2 is a subminiature, single-pole single-throw (SPST) normally open pushbutton switch with a momentary action.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The 8532MCBE2 is a subminiature, single-pole single-throw (SPST) normally open pushbutton switch with a momentary action.
Search Keywords: 8532MCBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8532MCBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 20.22 mm
Product Guides
+
Frequently Asked Questions
Is 8532MCBE2 RoHS compliant?
Yes, 8532MCBE2 is RoHS compliant.
What is the lead time for 8532MCBE2?
The standard lead time for 8532MCBE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$8.56
10
$7.27
25
$6.93
40
$6.72
80
$6.25
120
$6.24
160 +
$6.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT