- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532J82ZQE22
8532J82ZQE22
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8532J82ZQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8532J82ZQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Square Button
-
Illumination:LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 27.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
540
$30.65
1,080
$15.66
1,620
$10.66
2,160 +
$10.44
Click for Quote
Log in
to unlock special pricing