Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8532J81ZQE32

Switch Push Button OFF Mom SPST Square Button 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Push Button OFF Mom SPST Square Button 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8532J81ZQE32
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8532J81ZQE32
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 1A@120VAC 28 VDC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 9.53 x 9.53 x 27.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8532J81ZQE32 RoHS compliant?
Yes, 8532J81ZQE32 is RoHS compliant.
What is the lead time for 8532J81ZQE32?
The standard lead time for 8532J81ZQE32 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately You may purchase all in-stock quantity of 31
Stock lot only:
31
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.715
2,400 +
$10.650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!