- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8532J81CBE22
Littelfuse / C&K
8532J81CBE22
Subminiature Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8532J81CBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:19.56 x 15.62 x 21.24 mm