- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8531SZBE3
Littelfuse / C&K
8531SZBE3
Subminiature Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8531SZBE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8531SZBE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 28.13 mm
Product Guides
+
Frequently Asked Questions
Is 8531SZBE3 RoHS compliant?
Yes, 8531SZBE3 is RoHS compliant.
What is the lead time for 8531SZBE3?
The standard lead time for 8531SZBE3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
40
$9.29
80
$6.97
120
$6.50
160 +
$6.37
Click for Quote
Log in
to unlock special pricing