- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8531SCBE2
Littelfuse / C&K
8531SCBE2
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 8531SCBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8531SCBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 24.6 mm
Product Guides
+
Frequently Asked Questions
Is 8531SCBE2 RoHS compliant?
Yes, 8531SCBE2 is RoHS compliant.
What is the lead time for 8531SCBE2?
The standard lead time for 8531SCBE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
15
$12.44
100
$12.41
250
$12.38
600
$12.35
1,200
$6.52
1,800
$4.48
2,400 +
$4.40
Click for Quote
Log in
to unlock special pricing