- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8531MAVBE2
8531MAVBE2
Littelfuse/C&K
Subminiature Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subminiature Pushbutton Switches
Search Keywords: 8531MAVBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8531MAVBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.6 x 27.92 x 9.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$13.871
40
$12.610
80
$9.460
120
$8.820
160 +
$8.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments