- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8531J82ZBE22
8531J82ZBE22
Littelfuse/C&K
Switch Push Button OFF Mom SPST Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF Mom SPST Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk
Search Keywords: 8531J82ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8531J82ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:9.53 x 9.53 x 27.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$11.03
80
$8.27
120
$7.72
160 +
$7.57
Click for Quote
Log in
to unlock special pricing