- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 844100-0201
Littelfuse / C&K
844100-0201
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk
Search Keywords: 8441000201
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 844100-0201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Total Travel: | 1 mm |
| Dimension: | 10.9 x 10.9 x 11 mm |
| Actuator Style: | Round Button |
| Operating Force: | 5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
Product Guides
+
Frequently Asked Questions
Is 844100-0201 discontinued?
Yes, 844100-0201 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 844100-0201 RoHS compliant?
Yes, 844100-0201 is RoHS compliant.
What is the lead time for 844100-0201?
The standard lead time for 844100-0201 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.