- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 844000-2101
844000-2101
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Automotive Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Automotive Bulk
Search Keywords: 8440002101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:844000-2101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:2 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:2.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.