- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8421SYAV2GE
8421SYAV2GE
Littelfuse/C&K
Switch Push Button ON Mom 4PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Switch Push Button ON Mom 4PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 8421SYAV2GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8421SYAV2GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
3
$34.91
11
$34.25
21
$33.62
41
$32.97
80
$32.33
160
$31.81
320 +
$29.59
Click for Quote
Log in
to unlock special pricing