- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 833033-1406
Littelfuse / C&K
833033-1406
Switch Key N.O. SPST 0.1A 30VDC 3VA 3N PC Pins Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 3N PC Pins Thru-Hole Automotive Bulk
Search Keywords: 8330331406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:833033-1406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:7.4 x 10.9 x 12.3 mm
-
Actuator Style:Square Button
-
Operating Force:3 N
-
Illumination Type:LED
-
Illumination Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 833033-1406 RoHS compliant?
Yes, 833033-1406 is RoHS compliant.
What is the lead time for 833033-1406?
The standard lead time for 833033-1406 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
625
$4.48
1,250
$2.37
1,875
$1.67
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing