- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- 833020-1200
Littelfuse / C&K
833020-1200
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:833020-1200
-
Alias/AKA:K6B1.55N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:7.4 x 10.9 x 8.4 mm
-
Actuator Style:Square Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
-
This product is discontinued, but still in stock.