- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8325SD9AV2BE
8325SD9AV2BE
Littelfuse/C&K
Switch Push Button ON Mom 3PDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom 3PDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords: 8325SD9AV2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8325SD9AV2BE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$10.75
10
$10.53
25
$10.32
50
$10.12
100
$9.91
250 +
$9.72
Click for Quote
Log in
to unlock special pricing