- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8321SHCGE
8321SHCGE
Littelfuse/C&K
Switch Push Button ON Mom 3PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom 3PDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Search Keywords: 8321SHCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8321SHCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7 x 16.51 x 25.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
13
$29.16
25
$22.74
38
$20.95
50 +
$20.53
Click for Quote
Log in
to unlock special pricing