- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8321SD9AV2GE
8321SD9AV2GE
Littelfuse/C&K
Alternate Action and Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8321SD9AV2GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8321SD9AV2GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:16.51 x 35.25 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
48 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$39.50
5
$27.61
10
$27.19
20
$25.00
40
$24.24
60
$23.49
80 +
$23.13
Click for Quote
Log in
to unlock special pricing