- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8321SD3V4GE
Littelfuse / C&K
8321SD3V4GE
Alternate Action and Momentary Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8321SD3V4GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.26 x 16.51 x 23.34 mm