- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8321SD3V2GE
8321SD3V2GE
Littelfuse/C&K
Alternate Action and Momentary Pushbutton Switches
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8321SD3V2GE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:8321SD3V2GE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:19.56 x 16.51 x 21.44 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
20
48 Weeks
배송 가능
5. 7. 27
PRICE (USD)
수량
Unit Price
20
$42.02
40
$25.86
60
$20.47
80 +
$20.06
Click for Quote
Log in
특별 가격 잠금 해제