- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8321MDZGE
8321MDZGE
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8321MDZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8321MDZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 16.51 x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
48 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
25
$38.84
50
$23.90
75
$18.92
100 +
$18.55
Click for Quote
Log in
to unlock special pricing