- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8261SHAV2QE2
Littelfuse / C&K
8261SHAV2QE2
Alternate Action and Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8261SHAV2QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8261SHAV2QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:11.43 x 37.69 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is 8261SHAV2QE2 RoHS compliant?
Yes, 8261SHAV2QE2 is RoHS compliant.
What is the lead time for 8261SHAV2QE2?
The standard lead time for 8261SHAV2QE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
2640
MOQ for out of Stock Qty:
2640
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$14.498
2,640 +
$13.180
Click for Quote
Log in
to unlock special pricing