Image is representational - see mfr. specs

8261LHCGE2

Littelfuse/C&K

Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC 0.4VA Alternate Contact PC Pins Panel Mount/Through Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 28VDC 0.4VA Alternate Contact PC Pins Panel Mount/Through Hole Bulk
Search Keywords: 8261LHCGE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8261LHCGE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 11.43 x 36.29 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.94
25
$7.54
50
$7.37
100
$7.26
250
$7.06
500
$5.21
1,000 +
$5.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!