- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8225SD9V4KE
8225SD9V4KE
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8225SD9V4KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8225SD9V4KE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.26 x 11.43 x 28.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$5.71
60
$5.53
105
$5.28
255
$4.86
510
$4.46
1,005
$4.17
2,505
$4.07
5,010 +
$3.85
Click for Quote
Log in
to unlock special pricing