- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8225LY4ZBE
8225LY4ZBE
Littelfuse/C&K
Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8225LY4ZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8225LY4ZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 11.43 x 26.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
100
can ship 7/16/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.31
10
$13.71
25
$11.98
50
$11.20
75
$10.85
100 +
$10.74
Click for Quote
Log in
to unlock special pricing