- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8225J82ZBE22
8225J82ZBE22
Littelfuse/C&K
Switch Push Button ON Mom DPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Push Button ON Mom DPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8225J82ZBE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8225J82ZBE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:27.94 x 15.62 x 23.79 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$12.98
25
$11.77
54
$11.24
108
$10.76
270
$10.32
540
$7.50
1,026 +
$7.38
Click for Quote
Log in
to unlock special pricing