Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8221SHCGE

Snap-acting Momentary Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8221SHCGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8221SHCGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 12.7 x 11.43 x 23.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8221SHCGE RoHS compliant?
Yes, 8221SHCGE is RoHS compliant.
What is the lead time for 8221SHCGE?
The standard lead time for 8221SHCGE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.61
10
$22.96
25
$22.59
50
$22.48
100
$19.38
250
$19.33
500 +
$17.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!