- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8221SDCGE
Littelfuse / C&K
8221SDCGE
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8221SDCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8221SDCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7 x 11.43 x 25.27 mm
Product Guides
+
Frequently Asked Questions
Is 8221SDCGE RoHS compliant?
Yes, 8221SDCGE is RoHS compliant.
What is the lead time for 8221SDCGE?
The standard lead time for 8221SDCGE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$22.83
10
$19.70
25
$18.41
50
$17.47
75
$17.39
100 +
$15.76
Click for Quote
Log in
to unlock special pricing