- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8221MDCGE
8221MDCGE
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8221MDCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8221MDCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7 x 11.43 x 26.61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$20.70
25
$16.14
38
$14.87
50 +
$14.57
Click for Quote
Log in
to unlock special pricing