- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8221J84ZGE22
8221J84ZGE22
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8221J84ZGE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8221J84ZGE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:27.94 x 15.62 x 23.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
27
$24.37
54
$15.00
81
$11.87
108 +
$11.64
Click for Quote
Log in
to unlock special pricing