- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8221J81ZGE22
Littelfuse / C&K
8221J81ZGE22
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8221J81ZGE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8221J81ZGE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 25.32 mm
Product Guides
+
Frequently Asked Questions
Is 8221J81ZGE22 RoHS compliant?
Yes, 8221J81ZGE22 is RoHS compliant.
What is the lead time for 8221J81ZGE22?
The standard lead time for 8221J81ZGE22 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$13.60
10
$13.40
40
$13.00
80
$12.80
120
$12.68
280
$12.44
520 +
$12.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT