Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8168SHV6BE2

The 8168SHV6BE2 is an SPDT momentary pushbutton switch featuring gold contacts, a high plunger, and an epoxy seal.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 8168SHV6BE2 is an SPDT momentary pushbutton switch featuring gold contacts, a high plunger, and an epoxy seal.
Search Keywords: 8168SHV6BE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8168SHV6BE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount/Bracket Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 19.56 x 9.53 x 29.81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8168SHV6BE2 RoHS compliant?
Yes, 8168SHV6BE2 is RoHS compliant.
What is the lead time for 8168SHV6BE2?
The standard lead time for 8168SHV6BE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.64
250
$11.44
500
$11.41
750
$11.38
1,500
$11.36
2,250
$11.33
3,000 +
$11.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!