Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8168SHCBE2

Alternate Action and Momentary Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168SHCBE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    8168SHCBE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 9.53 x 29.46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8168SHCBE2 RoHS compliant?
Yes, 8168SHCBE2 is RoHS compliant.
What is the lead time for 8168SHCBE2?
The standard lead time for 8168SHCBE2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.06
10
$12.72
25
$11.12
50
$10.39
75
$10.07
100 +
$9.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!