- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168SHAGE2
8168SHAGE2
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC 0.4VA Momentary Contact Panel Mount/Through Hole PC Pins Bulk
Search Keywords: 8168SHAGE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168SHAGE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.57 x 33.88 x 9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.64
25
$9.65
80
$9.21
160
$8.82
320
$8.46
560
$8.23
1,040 +
$6.40
Click for Quote
Log in
to unlock special pricing