Image is representational - see mfr. specs

8168SHABE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168SHABE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8168SHABE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.57 x 31.47 x 9.53 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
8 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$0.3213
560
$0.3014
1,040
$0.2951
2,560
$0.2859
5,040
$0.2790
7,520
$0.2749
10,000
$0.2720
15,040 +
$0.2678
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!