- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168SH9V6BE2
Littelfuse / C&K
8168SH9V6BE2
Alternate Action and Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168SH9V6BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8168SH9V6BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:19.56 x 9.53 x 29.81 mm
Product Guides
+
Frequently Asked Questions
Is 8168SH9V6BE2 RoHS compliant?
Yes, 8168SH9V6BE2 is RoHS compliant.
What is the lead time for 8168SH9V6BE2?
The standard lead time for 8168SH9V6BE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$17.73
25
$12.39
80
$11.13
160
$10.78
320
$10.75
560
$10.73
1,040 +
$10.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT