help desk software
Image is representational - see mfr. specs

8168SH9V3QE3

Littelfuse/C&K

Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Bracket Mount/Through Hole PC Pins Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Bracket Mount/Through Hole PC Pins Bulk
Search Keywords: 8168SH9V3QE3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    8168SH9V3QE3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    6A@120VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    16.26 x 9.53 x 29.81 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
8 Weeks can ship 1/15/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.49
80
$8.11
160
$7.76
320
$7.44
560
$5.54
1,040 +
$5.39
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments