- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168S2HZ3QE3
8168S2HZ3QE3
Littelfuse/C&K
Alternate Action and Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8168S2HZ3QE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168S2HZ3QE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:12.7 x 7.87 x 28.24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$8.45
25
$7.70
50
$7.38
100
$7.18
250
$6.81
500
$4.97
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing