Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8168S1HWQE1

Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Wrap Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Wrap Panel Mount Bulk
Search Keywords: 8168S1HWQE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8168S1HWQE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 6A@120VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Wire Wrap
Body Orientation: Straight
Dimension: 12.7 x 7.62 x 38.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8168S1HWQE1 RoHS compliant?
Yes, 8168S1HWQE1 is RoHS compliant.
What is the lead time for 8168S1HWQE1?
The standard lead time for 8168S1HWQE1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.576
25
$4.160
50
$4.090
100
$3.990
250
$3.910
500
$2.810
1,000
$2.800
2,500
$2.410
5,000 +
$2.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!