- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8168S1H9AV2ME2
8168S1H9AV2ME2
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact PC Pins Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 8168S1H9AV2ME2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8168S1H9AV2ME2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:7.62 x 36.42 x 12.7 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.