- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8161SHCQE2
Littelfuse / C&K
8161SHCQE2
Alternate Action and Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8161SHCQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8161SHCQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7 x 9.53 x 34.28 mm
Product Guides
+
Frequently Asked Questions
Is 8161SHCQE2 RoHS compliant?
Yes, 8161SHCQE2 is RoHS compliant.
What is the lead time for 8161SHCQE2?
The standard lead time for 8161SHCQE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$12.56
25
$12.53
50
$9.39
75
$8.76
100 +
$8.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT