- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8161SH9AV3KE2
8161SH9AV3KE2
Littelfuse/C&K
Switch Push Button ON ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Push Button ON ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Contact PC Pins Thru-Hole
Search Keywords: 8161SH9AV3KE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8161SH9AV3KE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:9.53 x 38.83 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$8.08
50
$7.72
100
$7.40
250
$6.52
500
$6.42
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing