- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8161SH9AV2BE2
Littelfuse / C&K
8161SH9AV2BE2
Alternate Action and Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Alternate Action and Momentary Pushbutton Switches
Search Keywords: 8161SH9AV2BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8161SH9AV2BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:9.53 x 39.08 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is 8161SH9AV2BE2 RoHS compliant?
Yes, 8161SH9AV2BE2 is RoHS compliant.
What is the lead time for 8161SH9AV2BE2?
The standard lead time for 8161SH9AV2BE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$12.52
25
$10.61
80
$9.83
160
$9.50
320
$9.21
560
$8.81
1,040 +
$8.79
Click for Quote
Log in
to unlock special pricing