- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8161J86ZBE223
8161J86ZBE223
Littelfuse/C&K
Switch Push Button ON ON SPDT Square Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON SPDT Square Button 20VAC 20VDC 0.4VA Alternate Contact Solder Lug Panel Mount Bulk
Search Keywords: 8161J86ZBE223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8161J86ZBE223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 35.61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.31
40
$7.57
80
$7.23
120
$7.02
280
$6.63
520
$5.31
1,000
$5.17
2,520 +
$4.35
Click for Quote
Log in
to unlock special pricing