- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8125SY9CKE
8125SY9CKE
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8125SY9CKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8125SY9CKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7 x 6.86 x 26.01 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$7.02
50
$6.50
100
$6.21
250
$5.70
500
$4.12
1,000
$4.01
2,500 +
$3.39
Click for Quote
Log in
to unlock special pricing