- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8125SD3V3BE
Littelfuse / C&K
8125SD3V3BE
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8125SD3V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8125SD3V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.26 x 8.13 x 19.02 mm
Product Guides
+
Frequently Asked Questions
Is 8125SD3V3BE RoHS compliant?
Yes, 8125SD3V3BE is RoHS compliant.
What is the lead time for 8125SD3V3BE?
The standard lead time for 8125SD3V3BE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
40
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$8.305
40
$7.550
80
$7.310
120
$7.240
160 +
$6.940
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT