- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8125J85WBE226
8125J85WBE226
Littelfuse/C&K
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Wire Wrap Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Wire Wrap Bulk
Search Keywords: 8125J85WBE226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8125J85WBE226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 40.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$15.43
10
$15.20
20
$14.97
40
$11.23
60
$10.48
80 +
$10.27
Click for Quote
Log in
to unlock special pricing