- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8125J83Z3BE22
8125J83Z3BE22
Littelfuse/C&K
Switch Push Button ON Mom SPDT Flush Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Flush Square Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Quick Connect Bulk
Search Keywords: 8125J83Z3BE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:8125J83Z3BE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$5.87
80
$5.73
120
$5.65
280
$5.50
520
$5.48
1,000
$5.43
2,520
$5.33
5,000 +
$5.32
Click for Quote
Log in
to unlock special pricing