Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8125J81ZBE11

Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: 8125J81ZBE11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8125J81ZBE11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Square Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 12.7 x 7.14 x 15.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8125J81ZBE11 RoHS compliant?
Yes, 8125J81ZBE11 is RoHS compliant.
What is the lead time for 8125J81ZBE11?
The standard lead time for 8125J81ZBE11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately You may purchase all in-stock quantity of 25
Stock lot only:
25
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.496
40
$11.360
80
$8.520
120
$7.960
160 +
$7.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!