Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8121SYZGE

The 8121SYZGE is a snap-acting, momentary pushbutton switch with an SPDT On-Mom function, solder lug terminations, and a 1 Amp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 8121SYZGE is a snap-acting, momentary pushbutton switch with an SPDT On-Mom function, solder lug terminations, and a 1 Amp contact rating.
Search Keywords: 8121SYZGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 8121SYZGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 12.7 x 6.86 x 28.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8121SYZGE RoHS compliant?
Yes, 8121SYZGE is RoHS compliant.
What is the lead time for 8121SYZGE?
The standard lead time for 8121SYZGE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
200   can ship 11/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.62
10
$15.19
25
$15.05
50
$14.94
75
$14.87
100 +
$12.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!