Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

8121SYW4GE

Snap-acting Momentary Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8121SYW4GE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    8121SYW4GE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Wrap
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 6.86 x 51.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8121SYW4GE RoHS compliant?
Yes, 8121SYW4GE is RoHS compliant.
What is the lead time for 8121SYW4GE?
The standard lead time for 8121SYW4GE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
8 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
45
$21.68
90
$13.34
135
$10.56
180 +
$10.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!