- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 8121SHZGI
Littelfuse / C&K
8121SHZGI
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: 8121SHZGI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:8121SHZGI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 7.98 x 26.24 mm
Product Guides
+
Frequently Asked Questions
Is 8121SHZGI RoHS compliant?
Yes, 8121SHZGI is RoHS compliant.
What is the lead time for 8121SHZGI?
The standard lead time for 8121SHZGI is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$16.57
50
$12.43
75
$11.60
100 +
$11.37
Click for Quote
Log in
to unlock special pricing